Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F2873U | |
|---|---|
DigiKey Part Number | ERJ-S14F2873U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F2873U |
Description | RES 287K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F2873U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF2873U | Panasonic Industry | 797 | P287KAACT-ND | 1,11000 zł | Similar |
| AC1210FR-07287KL | YAGEO | 0 | AC1210FR-07287KL-ND | 0,13089 zł | Similar |
| AF1210FR-07287KL | YAGEO | 0 | AF1210FR-07287KL-ND | 0,13611 zł | Similar |
| CRCW1210287KFKEA | Vishay Dale | 0 | 541-287KAATR-ND | 0,12146 zł | Similar |
| CRCW1210287KFKTA | Vishay Dale | 0 | CRCW1210287KFKTA-ND | 0,27256 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45604 zł | 2 280,20 zł |
| Unit Price without VAT: | 0,45604 zł |
|---|---|
| Unit Price with VAT: | 0,56093 zł |





