Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-S06D1432V | |
|---|---|
DigiKey Part Number | ERJ-S06D1432V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06D1432V |
Description | RES 14.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06D1432V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U06D1432V | Panasonic Industry | 0 | ERJ-U06D1432V-ND | 0,13499 zł | Parametric Equivalent |
| ERJ-U6RD1432V | Panasonic Industry | 0 | 10-ERJ-U6RD1432VTR-ND | 0,16618 zł | Parametric Equivalent |
| RK73G2ARTTD1432C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD1432CTR-ND | 0,24952 zł | Parametric Equivalent |
| RK73G2ARTTD1432D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD1432DTR-ND | 0,21196 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16898 zł | 844,90 zł |
| Unit Price without VAT: | 0,16898 zł |
|---|---|
| Unit Price with VAT: | 0,20785 zł |




