Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J510V | |
|---|---|
DigiKey Part Number | ERJ-S03J510V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J510V |
Description | RES 51 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J510V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ510V | Panasonic Industry | 1 852 | P51GCT-ND | 0,36000 zł | Similar |
| CRG0603J51R | TE Connectivity Passive Product | 0 | CRG0603J51R-ND | 0,01166 zł | Direct |
| CR0603-JW-510ELF | Bourns Inc. | 3 306 | 118-CR0603-JW-510ELFCT-ND | 0,36000 zł | Similar |
| CR0603-JW-510GLF | Bourns Inc. | 0 | CR0603-JW-510GLF-ND | 0,00000 zł | Similar |
| CRCW060351R0JNEA | Vishay Dale | 20 997 | 541-51GCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07589 zł | 758,90 zł |
| Unit Price without VAT: | 0,07589 zł |
|---|---|
| Unit Price with VAT: | 0,09334 zł |







