Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F5623V | |
|---|---|
DigiKey Part Number | ERJ-S03F5623V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F5623V |
Description | RES 562K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F5623V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF5623V | Panasonic Industry | 43 045 | P562KHCT-ND | 0,36000 zł | Similar |
| AC0603FR-07562KL | YAGEO | 416 | 13-AC0603FR-07562KLCT-ND | 0,36000 zł | Similar |
| AR0603FR-07562KL | YAGEO | 0 | AR0603FR-07562KL-ND | 0,25272 zł | Similar |
| CR0603-FX-5623ELF | Bourns Inc. | 30 574 | 118-CR0603-FX-5623ELFCT-ND | 0,36000 zł | Similar |
| CRCW0603562KFKEA | Vishay Dale | 37 829 | 541-562KHCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14127 zł | 706,35 zł |
| Unit Price without VAT: | 0,14127 zł |
|---|---|
| Unit Price with VAT: | 0,17376 zł |








