ERJ-S03D8251V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,11304 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,12982 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,21736 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,18485 zł
Datasheet
Image for ERJ-S03D8251V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03D8251V

DigiKey Part Number
ERJ-S03D8251V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03D8251V
Description
RES 8.25K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03D8251V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U03D8251VPanasonic Industry0ERJ-U03D8251V-ND0,11304 złParametric Equivalent
ERJ-U3RD8251VPanasonic Industry010-ERJ-U3RD8251VTR-ND0,12982 złParametric Equivalent
RK73G1JRTTD8251CKOA Speer Electronics, Inc.02019-RK73G1JRTTD8251CTR-ND0,21736 złParametric Equivalent
RK73G1JRTTD8251DKOA Speer Electronics, Inc.02019-RK73G1JRTTD8251DTR-ND0,18485 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15885 zł794,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,15885 zł
Unit Price with VAT:0,19539 zł