ERJ-PC3D8662V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,13612 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,47896 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,47896 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,29363 zł
Datasheet
New at DigiKey
Image for ERJ-PC3D8662V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D8662V

DigiKey Part Number
10-ERJ-PC3D8662VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PC3D8662V
Description
RES SMD 86.6K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B8662VPanasonic Industry010-ERJ-PC3B8662VTR-ND0,13612 złParametric Equivalent
RS73F1JRTTD8662BKOA Speer Electronics, Inc.02019-RS73F1JRTTD8662BTR-ND0,47896 złParametric Equivalent
RS73F1JRTTD8662CKOA Speer Electronics, Inc.02019-RS73F1JRTTD8662CTR-ND0,47896 złParametric Equivalent
RS73F1JRTTD8662DKOA Speer Electronics, Inc.02019-RS73F1JRTTD8662DTR-ND0,29363 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10838 zł1 083,80 zł
Unit Price without VAT:0,10838 zł
Unit Price with VAT:0,13331 zł