ERJ-PC3D1502V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,57000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,47896 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,47896 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,29363 zł
Datasheet
New at DigiKey
Image for ERJ-PC3D1502V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D1502V

DigiKey Part Number
10-ERJ-PC3D1502VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D1502VCT-ND - Cut Tape (CT)
10-ERJ-PC3D1502VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D1502V
Description
RES SMD 15K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,32300 zł3,23 zł
250,27160 zł6,79 zł
500,23840 zł11,92 zł
1000,21080 zł21,08 zł
2500,18024 zł45,06 zł
5000,16108 zł80,54 zł
1 0000,14478 zł144,78 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11807 zł590,35 zł
10 0000,10838 zł1 083,80 zł
15 0000,10340 zł1 551,00 zł
25 0000,09777 zł2 444,25 zł
35 0000,09442 zł3 304,70 zł
50 0000,09114 zł4 557,00 zł
60 0000,08956 zł5 373,60 zł
120 0000,08417 zł10 100,40 zł
125 0000,08388 zł10 485,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł