
ERJ-PC3B2003V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B2003VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B2003VCT-ND - Cut Tape (CT) 10-ERJ-PC3B2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B2003V |
Description | RES SMD 200K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,37700 zł | 3,77 zł |
| 25 | 0,31600 zł | 7,90 zł |
| 50 | 0,27800 zł | 13,90 zł |
| 100 | 0,24600 zł | 24,60 zł |
| 250 | 0,21072 zł | 52,68 zł |
| 500 | 0,18852 zł | 94,26 zł |
| 1 000 | 0,16970 zł | 169,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13612 zł | 680,60 zł |
| 10 000 | 0,12514 zł | 1 251,40 zł |
| 15 000 | 0,11949 zł | 1 792,35 zł |
| 25 000 | 0,11311 zł | 2 827,75 zł |
| 35 000 | 0,10930 zł | 3 825,50 zł |
| 50 000 | 0,10558 zł | 5 279,00 zł |
| 60 000 | 0,10380 zł | 6 228,00 zł |
| 120 000 | 0,09768 zł | 11 721,60 zł |
| 125 000 | 0,09735 zł | 12 168,75 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

