Parametric Equivalent

ERJ-PC3B1602V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B1602VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B1602VCT-ND - Cut Tape (CT) 10-ERJ-PC3B1602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B1602V |
Description | RES SMD 16K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1JRTTD1602B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD1602BTR-ND | 0,47896 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,37000 zł | 3,70 zł |
| 25 | 0,31040 zł | 7,76 zł |
| 50 | 0,27300 zł | 13,65 zł |
| 100 | 0,24130 zł | 24,13 zł |
| 250 | 0,20656 zł | 51,64 zł |
| 500 | 0,18486 zł | 92,43 zł |
| 1 000 | 0,16636 zł | 166,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13612 zł | 680,60 zł |
| 10 000 | 0,12514 zł | 1 251,40 zł |
| 15 000 | 0,11949 zł | 1 792,35 zł |
| 25 000 | 0,11311 zł | 2 827,75 zł |
| 35 000 | 0,10930 zł | 3 825,50 zł |
| 50 000 | 0,10558 zł | 5 279,00 zł |
| 60 000 | 0,10380 zł | 6 228,00 zł |
| 120 000 | 0,09768 zł | 11 721,60 zł |
| 125 000 | 0,09735 zł | 12 168,75 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |


