
ERJ-PB6B1963V | |
|---|---|
DigiKey Part Number | P20853TR-ND - Tape & Reel (TR) P20853CT-ND - Cut Tape (CT) P20853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B1963V |
Description | RES SMD 196K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B1963V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 25 | 0,44520 zł | 11,13 zł |
| 50 | 0,39360 zł | 19,68 zł |
| 100 | 0,34900 zł | 34,90 zł |
| 250 | 0,30004 zł | 75,01 zł |
| 500 | 0,26938 zł | 134,69 zł |
| 1 000 | 0,24331 zł | 243,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19681 zł | 984,05 zł |
| 10 000 | 0,18160 zł | 1 816,00 zł |
| 15 000 | 0,17379 zł | 2 606,85 zł |
| 25 000 | 0,16495 zł | 4 123,75 zł |
| 35 000 | 0,15969 zł | 5 589,15 zł |
| 50 000 | 0,15455 zł | 7 727,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

