Parametric Equivalent

ERJ-PB3D1741V | |
|---|---|
DigiKey Part Number | P20308TR-ND - Tape & Reel (TR) P20308CT-ND - Cut Tape (CT) P20308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1741V |
Description | RES SMD 1.74K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1741V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB3B1741V | Panasonic Industry | 2 244 | P19997CT-ND | 0,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,24720 zł | 6,18 zł |
| 50 | 0,21680 zł | 10,84 zł |
| 100 | 0,19170 zł | 19,17 zł |
| 250 | 0,16360 zł | 40,90 zł |
| 500 | 0,14608 zł | 73,04 zł |
| 1 000 | 0,13121 zł | 131,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10461 zł | 523,05 zł |
| 10 000 | 0,09590 zł | 959,00 zł |
| 15 000 | 0,09143 zł | 1 371,45 zł |
| 25 000 | 0,08638 zł | 2 159,50 zł |
| 35 000 | 0,08336 zł | 2 917,60 zł |
| 50 000 | 0,08042 zł | 4 021,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |


