
ERJ-PB3B9762V | |
|---|---|
DigiKey Part Number | P20199TR-ND - Tape & Reel (TR) P20199CT-ND - Cut Tape (CT) P20199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B9762V |
Description | RES SMD 97.6K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B9762V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 25 | 0,32760 zł | 8,19 zł |
| 50 | 0,28880 zł | 14,44 zł |
| 100 | 0,25530 zł | 25,53 zł |
| 250 | 0,21860 zł | 54,65 zł |
| 500 | 0,19570 zł | 97,85 zł |
| 1 000 | 0,17624 zł | 176,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14148 zł | 707,40 zł |
| 10 000 | 0,13012 zł | 1 301,20 zł |
| 15 000 | 0,12428 zł | 1 864,20 zł |
| 25 000 | 0,11767 zł | 2 941,75 zł |
| 35 000 | 0,11373 zł | 3 980,55 zł |
| 50 000 | 0,10988 zł | 5 494,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

