
ERJ-PA3J7R5V | |
|---|---|
DigiKey Part Number | P7.5BZTR-ND - Tape & Reel (TR) P7.5BZCT-ND - Cut Tape (CT) P7.5BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J7R5V |
Description | RES SMD 7.5 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J7R5V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 25 | 0,16080 zł | 4,02 zł |
| 50 | 0,13360 zł | 6,68 zł |
| 100 | 0,11240 zł | 11,24 zł |
| 250 | 0,09092 zł | 22,73 zł |
| 500 | 0,07878 zł | 39,39 zł |
| 1 000 | 0,06919 zł | 69,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05186 zł | 259,30 zł |
| 10 000 | 0,04758 zł | 475,80 zł |
| 15 000 | 0,04550 zł | 682,50 zł |
| 25 000 | 0,04325 zł | 1 081,25 zł |
| 35 000 | 0,04196 zł | 1 468,60 zł |
| 50 000 | 0,04074 zł | 2 037,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

