
ERJ-PA3F82R0V | |
|---|---|
DigiKey Part Number | P82.00BYTR-ND - Tape & Reel (TR) P82.00BYCT-ND - Cut Tape (CT) P82.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F82R0V |
Description | RES SMD 82 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F82R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25900 zł | 2,59 zł |
| 25 | 0,20240 zł | 5,06 zł |
| 50 | 0,16940 zł | 8,47 zł |
| 100 | 0,14360 zł | 14,36 zł |
| 250 | 0,11792 zł | 29,48 zł |
| 500 | 0,10312 zł | 51,56 zł |
| 1 000 | 0,09142 zł | 91,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07006 zł | 350,30 zł |
| 10 000 | 0,06485 zł | 648,50 zł |
| 15 000 | 0,06231 zł | 934,65 zł |
| 25 000 | 0,05956 zł | 1 489,00 zł |
| 35 000 | 0,05799 zł | 2 029,65 zł |
| 50 000 | 0,05650 zł | 2 825,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

