ERJ-PA3F4322V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,09702 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08359 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,50000 zł
Datasheet
43.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F4322V

DigiKey Part Number
ERJ-PA3F4322V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA3F4322V
Description
RES SMD 43.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F4322V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3D4322VPanasonic Industry0ERJ-PA3D4322V-ND0,09702 złParametric Equivalent
CRCW060343K2FKEAHPVishay Dale0CRCW060343K2FKEAHP-ND0,08359 złDirect
RCS060343K2FKEAVishay Dale0541-RCS060343K2FKEACT-ND0,50000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06868 zł343,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,06868 zł
Unit Price with VAT:0,08448 zł