
ERJ-PA2J824X | |
|---|---|
DigiKey Part Number | P124601TR-ND - Tape & Reel (TR) P124601CT-ND - Cut Tape (CT) P124601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J824X |
Description | RES 820K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J824X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F8203X | Panasonic Industry | 8 799 | P124510CT-ND | 0,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,23120 zł | 5,78 zł |
| 50 | 0,19460 zł | 9,73 zł |
| 100 | 0,16590 zł | 16,59 zł |
| 250 | 0,13716 zł | 34,29 zł |
| 500 | 0,12066 zł | 60,33 zł |
| 1 000 | 0,10758 zł | 107,58 zł |
| 5 000 | 0,08673 zł | 433,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07762 zł | 776,20 zł |
| 20 000 | 0,07298 zł | 1 459,60 zł |
| 30 000 | 0,07072 zł | 2 121,60 zł |
| 50 000 | 0,06827 zł | 3 413,50 zł |
| 70 000 | 0,06687 zł | 4 680,90 zł |
| 100 000 | 0,06554 zł | 6 554,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

