
ERJ-PA2F7503X | |
|---|---|
DigiKey Part Number | P124505TR-ND - Tape & Reel (TR) P124505CT-ND - Cut Tape (CT) P124505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F7503X |
Description | RES 750K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F7503X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,38100 zł | 3,81 zł |
| 25 | 0,30160 zł | 7,54 zł |
| 50 | 0,25560 zł | 12,78 zł |
| 100 | 0,22050 zł | 22,05 zł |
| 250 | 0,18500 zł | 46,25 zł |
| 500 | 0,16446 zł | 82,23 zł |
| 1 000 | 0,14823 zł | 148,23 zł |
| 5 000 | 0,12231 zł | 611,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11042 zł | 1 104,20 zł |
| 20 000 | 0,10465 zł | 2 093,00 zł |
| 30 000 | 0,10183 zł | 3 054,90 zł |
| 50 000 | 0,09878 zł | 4 939,00 zł |
| 70 000 | 0,09703 zł | 6 792,10 zł |
| 100 000 | 0,09538 zł | 9 538,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

