ERJ-PA2F4871X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,15661 zł
Datasheet

Direct


Vishay Dale
In Stock: 28 340
Unit Price: 0,50000 zł
Datasheet

Direct


Vishay Dale
In Stock: 67 591
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,39363 zł
Datasheet
4.87 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F4871X

DigiKey Part Number
ERJ-PA2F4871X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA2F4871X
Description
RES 4.87K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F4871X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2D4871XPanasonic Industry0ERJ-PA2D4871X-ND0,15661 złParametric Equivalent
CRCW04024K87FKEDHPVishay Dale28 340541-CRCW04024K87FKEDHPCT-ND0,50000 złDirect
RCS04024K87FKEDVishay Dale67 591541-RCS04024K87FKEDCT-ND0,43000 złDirect
SR0402FR-7T4K87LYAGEO013-SR0402FR-7T4K87LTR-ND0,39363 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11042 zł1 104,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,11042 zł
Unit Price with VAT:0,13582 zł