
ERJ-P14J123U | |
|---|---|
DigiKey Part Number | P12KASTR-ND - Tape & Reel (TR) P12KASCT-ND - Cut Tape (CT) P12KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J123U |
Description | RES SMD 12K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J123U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ123U | Panasonic Industry | 5 197 | P12KVCT-ND | 0,86000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 25 | 0,34200 zł | 8,55 zł |
| 50 | 0,29220 zł | 14,61 zł |
| 100 | 0,25350 zł | 25,35 zł |
| 250 | 0,21388 zł | 53,47 zł |
| 500 | 0,19124 zł | 95,62 zł |
| 1 000 | 0,17322 zł | 173,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13899 zł | 694,95 zł |
| 10 000 | 0,13092 zł | 1 309,20 zł |
| 15 000 | 0,12699 zł | 1 904,85 zł |
| 25 000 | 0,12273 zł | 3 068,25 zł |
| 35 000 | 0,12029 zł | 4 210,15 zł |
| 50 000 | 0,11798 zł | 5 899,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

