ERJ-P14F8870U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 17 482
Unit Price: 1,11000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45604 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13166 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13611 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11478 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,25831 zł
Datasheet

Similar


YAGEO
In Stock: 8 807
Unit Price: 0,54000 zł
Datasheet
887 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F8870U

DigiKey Part Number
P16138TR-ND - Tape & Reel (TR)
P16138CT-ND - Cut Tape (CT)
P16138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F8870U
Description
RES SMD 887 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
887 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F8870U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF8870UPanasonic Industry17 482P887AACT-ND1,11000 złSimilar
ERJ-S14F8870UPanasonic Industry0ERJ-S14F8870U-ND0,45604 złSimilar
AC1210FR-07887RLYAGEO0AC1210FR-07887RL-ND0,13166 złSimilar
AF1210FR-07887RLYAGEO0AF1210FR-07887RL-ND0,13611 złSimilar
CRCW1210887RFKEAVishay Dale0CRCW1210887RFKEA-ND0,11478 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 zł1,18 zł
100,65000 zł6,50 zł
250,52840 zł13,21 zł
500,45900 zł22,95 zł
1000,40430 zł40,43 zł
2500,34916 zł87,29 zł
5000,31728 zł158,64 zł
1 0000,29197 zł291,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24197 zł1 209,85 zł
10 0000,23061 zł2 306,10 zł
15 0000,22506 zł3 375,90 zł
25 0000,21906 zł5 476,50 zł
35 0000,21562 zł7 546,70 zł
50 0000,21236 zł10 618,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,18000 zł
Unit Price with VAT:1,45140 zł