
ERJ-P14F2263U | |
|---|---|
DigiKey Part Number | P16105TR-ND - Tape & Reel (TR) P16105CT-ND - Cut Tape (CT) P16105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F2263U |
Description | RES SMD 226K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F2263U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 25 | 0,52840 zł | 13,21 zł |
| 50 | 0,45900 zł | 22,95 zł |
| 100 | 0,40430 zł | 40,43 zł |
| 250 | 0,34916 zł | 87,29 zł |
| 500 | 0,31728 zł | 158,64 zł |
| 1 000 | 0,29197 zł | 291,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24197 zł | 1 209,85 zł |
| 10 000 | 0,23061 zł | 2 306,10 zł |
| 15 000 | 0,22506 zł | 3 375,90 zł |
| 25 000 | 0,21906 zł | 5 476,50 zł |
| 35 000 | 0,21562 zł | 7 546,70 zł |
| 50 000 | 0,21236 zł | 10 618,00 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

