
ERJ-P08J154V | |
|---|---|
DigiKey Part Number | P150KALTR-ND - Tape & Reel (TR) P150KALCT-ND - Cut Tape (CT) P150KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J154V |
Description | RES SMD 150K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J154V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29100 zł | 2,91 zł |
| 25 | 0,22840 zł | 5,71 zł |
| 50 | 0,19240 zł | 9,62 zł |
| 100 | 0,16410 zł | 16,41 zł |
| 250 | 0,13544 zł | 33,86 zł |
| 500 | 0,11908 zł | 59,54 zł |
| 1 000 | 0,10611 zł | 106,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08224 zł | 411,20 zł |
| 10 000 | 0,07646 zł | 764,60 zł |
| 15 000 | 0,07365 zł | 1 104,75 zł |
| 25 000 | 0,07060 zł | 1 765,00 zł |
| 35 000 | 0,06885 zł | 2 409,75 zł |
| 50 000 | 0,06720 zł | 3 360,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

