
ERJ-P08F9100V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F9100VTR-ND - Tape & Reel (TR) 10-ERJ-P08F9100VCT-ND - Cut Tape (CT) 10-ERJ-P08F9100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F9100V |
Description | RES SMD 910 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F9100V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,42000 zł | 4,20 zł |
| 25 | 0,33480 zł | 8,37 zł |
| 50 | 0,28580 zł | 14,29 zł |
| 100 | 0,24740 zł | 24,74 zł |
| 250 | 0,20856 zł | 52,14 zł |
| 500 | 0,18622 zł | 93,11 zł |
| 1 000 | 0,16855 zł | 168,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13499 zł | 674,95 zł |
| 10 000 | 0,12706 zł | 1 270,60 zł |
| 15 000 | 0,12320 zł | 1 848,00 zł |
| 25 000 | 0,11902 zł | 2 975,50 zł |
| 35 000 | 0,11663 zł | 4 082,05 zł |
| 50 000 | 0,11436 zł | 5 718,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

