
ERJ-P06F1210V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F1210VTR-ND - Tape & Reel (TR) 10-ERJ-P06F1210VCT-ND - Cut Tape (CT) 10-ERJ-P06F1210VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F1210V |
Description | RES SMD 121 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F1210V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,34100 zł | 3,41 zł |
| 25 | 0,26840 zł | 6,71 zł |
| 50 | 0,22700 zł | 11,35 zł |
| 100 | 0,19460 zł | 19,46 zł |
| 250 | 0,16232 zł | 40,58 zł |
| 500 | 0,14364 zł | 71,82 zł |
| 1 000 | 0,12887 zł | 128,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10132 zł | 506,60 zł |
| 10 000 | 0,09471 zł | 947,10 zł |
| 15 000 | 0,09149 zł | 1 372,35 zł |
| 25 000 | 0,08801 zł | 2 200,25 zł |
| 35 000 | 0,08601 zł | 3 010,35 zł |
| 50 000 | 0,08412 zł | 4 206,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

