100 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L08KJ10CV

DigiKey Part Number
P100NPTR-ND - Tape & Reel (TR)
P100NPCT-ND - Cut Tape (CT)
P100NPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L08KJ10CV
Description
RES 0.1 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L08KJ10CV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8BWFR100VPanasonic Industry71 672P.10AUCT-ND2,51000 złUpgrade
ERJ-8BWJR100VPanasonic Industry12 247P.10AVCT-ND1,94000 złUpgrade
ERJ-L08KF10CVPanasonic Industry27 291P100LPCT-ND1,97000 złParametric Equivalent
CSR1206FKR100Stackpole Electronics Inc192 495CSR1206FKR100CT-ND1,11000 złUpgrade
RCWE1206R100FKEAVishay Dale5 553541-2740-1-ND0,93000 złUpgrade
In-Stock: 91
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 zł1,33 zł
100,84400 zł8,44 zł
250,71520 zł17,88 zł
500,63420 zł31,71 zł
1000,56450 zł56,45 zł
2500,48808 zł122,02 zł
5000,44024 zł220,12 zł
1 0000,39958 zł399,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33374 zł1 668,70 zł
10 0000,30960 zł3 096,00 zł
15 0000,29720 zł4 458,00 zł
25 0000,28317 zł7 079,25 zł
35 0000,27481 zł9 618,35 zł
50 0000,26665 zł13 332,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,33000 zł
Unit Price with VAT:1,63590 zł