
ERJ-L06UF75MV | |
|---|---|
DigiKey Part Number | P75LLTR-ND - Tape & Reel (TR) P75LLCT-ND - Cut Tape (CT) P75LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06UF75MV |
Description | RES 0.075 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06UF75MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,08100 zł | 10,81 zł |
| 25 | 0,91800 zł | 22,95 zł |
| 50 | 0,81440 zł | 40,72 zł |
| 100 | 0,72680 zł | 72,68 zł |
| 250 | 0,63056 zł | 157,64 zł |
| 500 | 0,57014 zł | 285,07 zł |
| 1 000 | 0,51883 zł | 518,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43602 zł | 2 180,10 zł |
| 10 000 | 0,40557 zł | 4 055,70 zł |
| 15 000 | 0,38992 zł | 5 848,80 zł |
| 25 000 | 0,37223 zł | 9 305,75 zł |
| 35 000 | 0,36168 zł | 12 658,80 zł |
| 50 000 | 0,35138 zł | 17 569,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |


