
ERJ-H3ED82R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED82R0VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED82R0VCT-ND - Cut Tape (CT) 10-ERJ-H3ED82R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED82R0V |
Description | RES 82 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED82R0V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,45200 zł | 4,52 zł |
| 25 | 0,36200 zł | 9,05 zł |
| 50 | 0,30960 zł | 15,48 zł |
| 100 | 0,26900 zł | 26,90 zł |
| 250 | 0,22764 zł | 56,91 zł |
| 500 | 0,20396 zł | 101,98 zł |
| 1 000 | 0,18518 zł | 185,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14923 zł | 746,15 zł |
| 10 000 | 0,14080 zł | 1 408,00 zł |
| 15 000 | 0,13669 zł | 2 050,35 zł |
| 25 000 | 0,13223 zł | 3 305,75 zł |
| 35 000 | 0,12968 zł | 4 538,80 zł |
| 50 000 | 0,12727 zł | 6 363,50 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

