
ERJ-H2RF1201X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF1201XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF1201XCT-ND - Cut Tape (CT) 10-ERJ-H2RF1201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF1201X |
Description | RES 1.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF1201X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,42700 zł | 4,27 zł |
| 25 | 0,34040 zł | 8,51 zł |
| 50 | 0,29080 zł | 14,54 zł |
| 100 | 0,25170 zł | 25,17 zł |
| 250 | 0,21244 zł | 53,11 zł |
| 500 | 0,18980 zł | 94,90 zł |
| 1 000 | 0,17189 zł | 171,89 zł |
| 5 000 | 0,14325 zł | 716,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12982 zł | 1 298,20 zł |
| 20 000 | 0,12343 zł | 2 468,60 zł |
| 30 000 | 0,12032 zł | 3 609,60 zł |
| 50 000 | 0,11695 zł | 5 847,50 zł |
| 70 000 | 0,11502 zł | 8 051,40 zł |
| 100 000 | 0,11319 zł | 11 319,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

