
ERJ-H2GJ100X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ100XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ100XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ100X |
Description | RES 10 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ100X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF10R0X | Panasonic Industry | 523 | 10-ERJ-H2RF10R0XCT-ND | 0,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,33000 zł | 3,30 zł |
| 25 | 0,26000 zł | 6,50 zł |
| 50 | 0,21980 zł | 10,99 zł |
| 100 | 0,18820 zł | 18,82 zł |
| 250 | 0,15656 zł | 39,14 zł |
| 500 | 0,13838 zł | 69,19 zł |
| 1 000 | 0,12395 zł | 123,95 zł |
| 5 000 | 0,10099 zł | 504,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09075 zł | 907,50 zł |
| 20 000 | 0,08563 zł | 1 712,60 zł |
| 30 000 | 0,08314 zł | 2 494,20 zł |
| 50 000 | 0,08044 zł | 4 022,00 zł |
| 70 000 | 0,07889 zł | 5 522,30 zł |
| 100 000 | 0,07743 zł | 7 743,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

