
ERJ-B1BF1R5U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1BF1R5UTR-ND - Tape & Reel (TR) 10-ERJ-B1BF1R5UCT-ND - Cut Tape (CT) 10-ERJ-B1BF1R5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF1R5U |
Description | RES 1.5 OHM 1% 2W 1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1BF1R5U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,69300 zł | 26,93 zł |
| 25 | 2,30680 zł | 57,67 zł |
| 50 | 2,06320 zł | 103,16 zł |
| 100 | 1,85640 zł | 185,64 zł |
| 250 | 1,62964 zł | 407,41 zł |
| 500 | 1,48774 zł | 743,87 zł |
| 1 000 | 1,36705 zł | 1 367,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17536 zł | 5 876,80 zł |
| 10 000 | 1,10378 zł | 11 037,80 zł |
| 15 000 | 1,06703 zł | 16 005,45 zł |
| 25 000 | 1,02546 zł | 25 636,50 zł |
| 35 000 | 1,00069 zł | 35 024,15 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

