
ERJ-8RQFR82V | |
|---|---|
DigiKey Part Number | P.82RTR-ND - Tape & Reel (TR) P.82RCT-ND - Cut Tape (CT) P.82RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQFR82V |
Description | RES 0.82 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQFR82V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 25 | 0,44680 zł | 11,17 zł |
| 50 | 0,39420 zł | 19,71 zł |
| 100 | 0,34970 zł | 34,97 zł |
| 250 | 0,30076 zł | 75,19 zł |
| 500 | 0,27002 zł | 135,01 zł |
| 1 000 | 0,24392 zł | 243,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20138 zł | 1 006,90 zł |
| 10 000 | 0,18586 zł | 1 858,60 zł |
| 15 000 | 0,17789 zł | 2 668,35 zł |
| 25 000 | 0,16888 zł | 4 222,00 zł |
| 35 000 | 0,16350 zł | 5 722,50 zł |
| 50 000 | 0,15826 zł | 7 913,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

