
ERJ-8GEYJ4R7V | |
|---|---|
DigiKey Part Number | P4.7ETR-ND - Tape & Reel (TR) P4.7ECT-ND - Cut Tape (CT) P4.7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ4R7V |
Description | RES SMD 4.7 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ4R7V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J4R7V | Panasonic Industry | 66 601 | P4.7BZCT-ND | 0,43000 zł | MFR Recommended |
| ERJ-T08J4R7V | Panasonic Industry | 4 | 10-ERJ-T08J4R7VCT-ND | 0,75000 zł | Upgrade |
| RC1206JR-074R7L | YAGEO | 74 698 | 311-4.7ERCT-ND | 0,50000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25500 zł | 2,55 zł |
| 25 | 0,19840 zł | 4,96 zł |
| 50 | 0,16580 zł | 8,29 zł |
| 100 | 0,14040 zł | 14,04 zł |
| 250 | 0,11520 zł | 28,80 zł |
| 500 | 0,10068 zł | 50,34 zł |
| 1 000 | 0,08920 zł | 89,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06820 zł | 341,00 zł |
| 10 000 | 0,06309 zł | 630,90 zł |
| 15 000 | 0,06059 zł | 908,85 zł |
| 25 000 | 0,05790 zł | 1 447,50 zł |
| 35 000 | 0,05635 zł | 1 972,25 zł |
| 50 000 | 0,05489 zł | 2 744,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

