300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ301V

DigiKey Part Number
P300ETR-ND - Tape & Reel (TR)
P300ECT-ND - Cut Tape (CT)
P300EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ301V
Description
RES SMD 300 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ301V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J301VPanasonic Industry36 282P300BZCT-ND0,10000 złMFR Recommended
ERJ-P08J301VPanasonic Industry3 123P300ALCT-ND0,14000 złUpgrade
ERJ-S08J301VPanasonic Industry0ERJ-S08J301V-ND0,06152 złUpgrade
ERJ-T08J301VPanasonic Industry0ERJ-T08J301V-ND0,02745 złUpgrade
CRCW1206300RJNEAVishay Dale8 925541-300ECT-ND0,08000 złDirect
In-Stock: 39 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,25500 zł2,55 zł
250,19840 zł4,96 zł
500,16580 zł8,29 zł
1000,14040 zł14,04 zł
2500,11520 zł28,80 zł
5000,10068 zł50,34 zł
1 0000,08920 zł89,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06820 zł341,00 zł
10 0000,06309 zł630,90 zł
15 0000,06059 zł908,85 zł
25 0000,05790 zł1 447,50 zł
35 0000,05635 zł1 972,25 zł
50 0000,05489 zł2 744,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł