
ERJ-8BQF1R2V | |
|---|---|
DigiKey Part Number | P17602TR-ND - Tape & Reel (TR) P17602CT-ND - Cut Tape (CT) P17602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF1R2V |
Description | RES SMD 1.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 25 | 0,44400 zł | 11,10 zł |
| 50 | 0,38280 zł | 19,14 zł |
| 100 | 0,33470 zł | 33,47 zł |
| 250 | 0,28640 zł | 71,60 zł |
| 500 | 0,25854 zł | 129,27 zł |
| 1 000 | 0,23645 zł | 236,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19354 zł | 967,70 zł |
| 10 000 | 0,18363 zł | 1 836,30 zł |
| 15 000 | 0,17880 zł | 2 682,00 zł |
| 25 000 | 0,17357 zł | 4 339,25 zł |
| 35 000 | 0,17057 zł | 5 969,95 zł |
| 50 000 | 0,16773 zł | 8 386,50 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

