
ERJ-6RQF9R1V | |
|---|---|
DigiKey Part Number | P9.1DTR-ND - Tape & Reel (TR) P9.1DCT-ND - Cut Tape (CT) P9.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF9R1V |
Description | RES 9.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF9R1V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,47000 zł | 4,70 zł |
| 25 | 0,39480 zł | 9,87 zł |
| 50 | 0,34840 zł | 17,42 zł |
| 100 | 0,30880 zł | 30,88 zł |
| 250 | 0,26528 zł | 66,32 zł |
| 500 | 0,23792 zł | 118,96 zł |
| 1 000 | 0,21466 zł | 214,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17667 zł | 883,35 zł |
| 10 000 | 0,16284 zł | 1 628,40 zł |
| 15 000 | 0,15573 zł | 2 335,95 zł |
| 25 000 | 0,14770 zł | 3 692,50 zł |
| 35 000 | 0,14291 zł | 5 001,85 zł |
| 50 000 | 0,13823 zł | 6 911,50 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

