2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ272V

DigiKey Part Number
P2.7KATR-ND - Tape & Reel (TR)
P2.7KACT-ND - Cut Tape (CT)
P2.7KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ272V
Description
RES SMD 2.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ272V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J272VPanasonic Industry162 320P2.7KADCT-ND0,50000 złUpgrade
ERJ-P6WF2701VPanasonic Industry6 282P16890CT-ND1,51000 złUpgrade
ERJ-P6WJ272VPanasonic Industry595P16959CT-ND1,29000 złUpgrade
ERJ-UP6J272VPanasonic Industry4 89010-ERJ-UP6J272VCT-ND0,65000 złUpgrade
CRCW08052K70JNEAVishay Dale7 878541-2.7KACT-ND0,36000 złDirect
In-Stock: 49 440
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,16500 zł1,65 zł
250,12480 zł3,12 zł
500,10340 zł5,17 zł
1000,08580 zł8,58 zł
2500,06880 zł17,20 zł
5000,05888 zł29,44 zł
1 0000,05117 zł51,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03739 zł186,95 zł
10 0000,03396 zł339,60 zł
15 0000,03229 zł484,35 zł
25 0000,03048 zł762,00 zł
35 0000,02945 zł1 030,75 zł
50 0000,02847 zł1 423,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł