91 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF9102V

DigiKey Part Number
P91.0KCTR-ND - Tape & Reel (TR)
P91.0KCCT-ND - Cut Tape (CT)
P91.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF9102V
Description
RES SMD 91K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF9102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080591K0FKEAVishay Dale9 019541-91.0KCCT-ND0,36000 złDirect
RC0805FR-0791KLYAGEO38 408311-91.0KCRCT-ND0,36000 złDirect
AC0805FR-0791KLYAGEO2 465YAG3754CT-ND0,36000 złUpgrade
RCS080591K0FKEAVishay Dale8 399541-RCS080591K0FKEACT-ND0,75000 złUpgrade
RMCF0805FT91K0Stackpole Electronics Inc40 781RMCF0805FT91K0CT-ND0,36000 złParametric Equivalent
In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,20800 zł2,08 zł
250,16080 zł4,02 zł
500,13360 zł6,68 zł
1000,11240 zł11,24 zł
2500,09092 zł22,73 zł
5000,07878 zł39,39 zł
1 0000,06919 zł69,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05186 zł259,30 zł
10 0000,04758 zł475,80 zł
15 0000,04550 zł682,50 zł
25 0000,04325 zł1 081,25 zł
35 0000,04196 zł1 468,60 zł
50 0000,04074 zł2 037,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł