23.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF23R7V

DigiKey Part Number
P23.7CTR-ND - Tape & Reel (TR)
P23.7CCT-ND - Cut Tape (CT)
P23.7CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF23R7V
Description
RES SMD 23.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF23R7V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080523R7FKEAVishay Dale28 818541-23.7CCT-ND0,36000 złDirect
RC0805FR-0723R7LYAGEO3 504311-23.7CRCT-ND0,36000 złDirect
In-Stock: 64 089
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,20800 zł2,08 zł
250,16080 zł4,02 zł
500,13360 zł6,68 zł
1000,11240 zł11,24 zł
2500,09092 zł22,73 zł
5000,07878 zł39,39 zł
1 0000,06919 zł69,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05186 zł259,30 zł
10 0000,04758 zł475,80 zł
15 0000,04550 zł682,50 zł
25 0000,04325 zł1 081,25 zł
35 0000,04196 zł1 468,60 zł
50 0000,04074 zł2 037,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł