
ERJ-6BWJR030V | |
|---|---|
DigiKey Part Number | P.03ARTR-ND - Tape & Reel (TR) P.03ARCT-ND - Cut Tape (CT) P.03ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR030V |
Description | RES 0.03 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR030V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BWFR030V | Panasonic Industry | 170 020 | P.03AQCT-ND | 2,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,25000 zł | 12,50 zł |
| 25 | 1,05000 zł | 26,25 zł |
| 50 | 0,93580 zł | 46,79 zł |
| 100 | 0,84490 zł | 84,49 zł |
| 250 | 0,75320 zł | 188,30 zł |
| 500 | 0,70028 zł | 350,14 zł |
| 1 000 | 0,65812 zł | 658,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56830 zł | 2 841,50 zł |
| 10 000 | 0,54932 zł | 5 493,20 zł |
| 15 000 | 0,54006 zł | 8 100,90 zł |
| 25 000 | 0,53002 zł | 13 250,50 zł |
| 35 000 | 0,52427 zł | 18 349,45 zł |
| 50 000 | 0,51883 zł | 25 941,50 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

