
ERJ-6BWFR100V | |
|---|---|
DigiKey Part Number | P17589TR-ND - Tape & Reel (TR) P17589CT-ND - Cut Tape (CT) P17589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR100V |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR100V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,23500 zł | 12,35 zł |
| 25 | 1,04000 zł | 26,00 zł |
| 50 | 0,92580 zł | 46,29 zł |
| 100 | 0,83590 zł | 83,59 zł |
| 250 | 0,74516 zł | 186,29 zł |
| 500 | 0,69244 zł | 346,22 zł |
| 1 000 | 0,65065 zł | 650,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56154 zł | 2 807,70 zł |
| 10 000 | 0,54270 zł | 5 427,00 zł |
| 15 000 | 0,53351 zł | 8 002,65 zł |
| 25 000 | 0,52354 zł | 13 088,50 zł |
| 35 000 | 0,51783 zł | 18 124,05 zł |
| 50 000 | 0,51243 zł | 25 621,50 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

