ERJ-3RBD7151V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07169 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,18485 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 894
Unit Price: 0,86000 zł
Datasheet
7.15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD7151V

DigiKey Part Number
10-ERJ-3RBD7151VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-3RBD7151V
Description
RES 7.15K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0603DTC7K15Stackpole Electronics Inc0738-RGC0603DTC7K15TR-ND0,07169 złParametric Equivalent
RK73G1JTTD7151CKOA Speer Electronics, Inc.02019-RK73G1JTTD7151CCT-ND0,18485 złParametric Equivalent
RK73G1JTTD7151DKOA Speer Electronics, Inc.1 8942019-RK73G1JTTD7151DCT-ND0,86000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,06123 zł1 530,75 zł
Unit Price without VAT:0,06123 zł
Unit Price with VAT:0,07531 zł