
ERJ-3GEYJ8R2V | |
|---|---|
DigiKey Part Number | P8.2GTR-ND - Tape & Reel (TR) P8.2GCT-ND - Cut Tape (CT) P8.2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ8R2V |
Description | RES SMD 8.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ8R2V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-078R2L | YAGEO | 4 086 | 311-8.2GRCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 25 | 0,09200 zł | 2,30 zł |
| 50 | 0,07460 zł | 3,73 zł |
| 100 | 0,06140 zł | 6,14 zł |
| 250 | 0,04828 zł | 12,07 zł |
| 500 | 0,04080 zł | 20,40 zł |
| 1 000 | 0,03494 zł | 34,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02470 zł | 123,50 zł |
| 10 000 | 0,02213 zł | 221,30 zł |
| 15 000 | 0,02087 zł | 313,05 zł |
| 25 000 | 0,01952 zł | 488,00 zł |
| 35 000 | 0,01874 zł | 655,90 zł |
| 50 000 | 0,01801 zł | 900,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

