
ERJ-3GEYJ245V | |
|---|---|
DigiKey Part Number | P2.4MGTR-ND - Tape & Reel (TR) P2.4MGCT-ND - Cut Tape (CT) P2.4MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ245V |
Description | RES SMD 2.4M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ245V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-072M4L | YAGEO | 25 274 | 311-2.4MGRCT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,08920 zł | 2,23 zł |
| 50 | 0,07260 zł | 3,63 zł |
| 100 | 0,05920 zł | 5,92 zł |
| 250 | 0,04652 zł | 11,63 zł |
| 500 | 0,03928 zł | 19,64 zł |
| 1 000 | 0,03361 zł | 33,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02367 zł | 118,35 zł |
| 10 000 | 0,02117 zł | 211,70 zł |
| 15 000 | 0,01996 zł | 299,40 zł |
| 25 000 | 0,01864 zł | 466,00 zł |
| 35 000 | 0,01789 zł | 626,15 zł |
| 50 000 | 0,01718 zł | 859,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

