
ERJ-3GEYJ241V | |
|---|---|
DigiKey Part Number | P240GTR-ND - Tape & Reel (TR) P240GCT-ND - Cut Tape (CT) P240GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ241V |
Description | RES SMD 240 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ241V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603240RJNEA | Vishay Dale | 6 887 | 541-240GCT-ND | 0,36000 zł | Direct |
| RMCF0603JT240R | Stackpole Electronics Inc | 52 995 | RMCF0603JT240RCT-ND | 0,36000 zł | Direct |
| RC0603FR-07240RL | YAGEO | 110 065 | 311-240HRCT-ND | 0,36000 zł | Upgrade |
| RC0603JR-07240RL | YAGEO | 62 744 | 311-240GRCT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,06610 zł | 6,61 zł |
| 250 | 0,05200 zł | 13,00 zł |
| 500 | 0,04410 zł | 22,05 zł |
| 1 000 | 0,03785 zł | 37,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02695 zł | 134,75 zł |
| 10 000 | 0,02421 zł | 242,10 zł |
| 15 000 | 0,02288 zł | 343,20 zł |
| 25 000 | 0,02144 zł | 536,00 zł |
| 35 000 | 0,02062 zł | 721,70 zł |
| 50 000 | 0,01984 zł | 992,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



