
ERJ-3EKF2370V | |
|---|---|
DigiKey Part Number | P237HTR-ND - Tape & Reel (TR) P237HCT-ND - Cut Tape (CT) P237HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF2370V |
Description | RES SMD 237 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF2370V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603237RFKEA | Vishay Dale | 20 675 | 541-237HCT-ND | 0,36000 zł | Direct |
| RC0603FR-07237RL | YAGEO | 35 035 | 311-237HRCT-ND | 0,36000 zł | Direct |
| RMCF0603FT237R | Stackpole Electronics Inc | 40 644 | RMCF0603FT237RCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14000 zł | 1,40 zł |
| 25 | 0,10360 zł | 2,59 zł |
| 50 | 0,08480 zł | 4,24 zł |
| 100 | 0,07000 zł | 7,00 zł |
| 250 | 0,05544 zł | 13,86 zł |
| 500 | 0,04718 zł | 23,59 zł |
| 1 000 | 0,04061 zł | 40,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02909 zł | 145,45 zł |
| 10 000 | 0,02621 zł | 262,10 zł |
| 15 000 | 0,02480 zł | 372,00 zł |
| 25 000 | 0,02328 zł | 582,00 zł |
| 35 000 | 0,02241 zł | 784,35 zł |
| 50 000 | 0,02159 zł | 1 079,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


