
ERJ-3EKF17R8V | |
|---|---|
DigiKey Part Number | P17.8HTR-ND - Tape & Reel (TR) P17.8HCT-ND - Cut Tape (CT) P17.8HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF17R8V |
Description | RES SMD 17.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF17R8V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060317R8FKEA | Vishay Dale | 3 759 | 541-17.8HCT-ND | 0,36000 zł | Direct |
| RC0603FR-0717R8L | YAGEO | 71 377 | 311-17.8HRCT-ND | 0,36000 zł | Direct |
| RMCF0603FT17R8 | Stackpole Electronics Inc | 3 870 | 738-RMCF0603FT17R8CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07900 zł | 3,95 zł |
| 100 | 0,06540 zł | 6,54 zł |
| 250 | 0,05144 zł | 12,86 zł |
| 500 | 0,04352 zł | 21,76 zł |
| 1 000 | 0,03738 zł | 37,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02659 zł | 132,95 zł |
| 10 000 | 0,02388 zł | 238,80 zł |
| 15 000 | 0,02256 zł | 338,40 zł |
| 25 000 | 0,02113 zł | 528,25 zł |
| 35 000 | 0,02032 zł | 711,20 zł |
| 50 000 | 0,01955 zł | 977,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


