
ERJ-3EKF1604V | |
|---|---|
DigiKey Part Number | P1.60MHTR-ND - Tape & Reel (TR) P1.60MHCT-ND - Cut Tape (CT) P1.60MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1604V |
Description | RES SMD 1.6M OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1604V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M60FKEA | Vishay Dale | 16 269 | 541-1.60MHCT-ND | 0,36000 zł | Direct |
| CRCW06031M60FKEB | Vishay Dale | 0 | CRCW06031M60FKEB-ND | 0,01685 zł | Direct |
| AC0603FR-071M6L | YAGEO | 260 | 13-AC0603FR-071M6LCT-ND | 0,36000 zł | Similar |
| AF0603FR-071M6L | YAGEO | 0 | AF0603FR-071M6L-ND | 0,04287 zł | Similar |
| AR0603FR-071M6L | YAGEO | 0 | AR0603FR-071M6L-ND | 0,24124 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07900 zł | 3,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 50 | 0,07260 zł | 3,63 zł |
| 100 | 0,06030 zł | 6,03 zł |
| 500 | 0,04122 zł | 20,61 zł |
| 1 000 | 0,03558 zł | 35,58 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

