


ERJ-2RKF7323X | |
|---|---|
DigiKey Part Number | P732KLTR-ND - Tape & Reel (TR) P732KLCT-ND - Cut Tape (CT) P732KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF7323X |
Description | RES SMD 732K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF7323X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08320 zł | 2,08 zł |
| 50 | 0,06760 zł | 3,38 zł |
| 100 | 0,05570 zł | 5,57 zł |
| 250 | 0,04336 zł | 10,84 zł |
| 500 | 0,03656 zł | 18,28 zł |
| 1 000 | 0,03117 zł | 31,17 zł |
| 5 000 | 0,02267 zł | 113,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01945 zł | 194,50 zł |
| 20 000 | 0,01758 zł | 351,60 zł |
| 30 000 | 0,01667 zł | 500,10 zł |
| 50 000 | 0,01568 zł | 784,00 zł |
| 70 000 | 0,01512 zł | 1 058,40 zł |
| 100 000 | 0,01459 zł | 1 459,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


