


ERJ-2RKF2942X | |
|---|---|
DigiKey Part Number | P29.4KLTR-ND - Tape & Reel (TR) P29.4KLCT-ND - Cut Tape (CT) P29.4KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2942X |
Description | RES SMD 29.4K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2942X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08320 zł | 2,08 zł |
| 50 | 0,06760 zł | 3,38 zł |
| 100 | 0,05570 zł | 5,57 zł |
| 250 | 0,04336 zł | 10,84 zł |
| 500 | 0,03656 zł | 18,28 zł |
| 1 000 | 0,03117 zł | 31,17 zł |
| 5 000 | 0,02267 zł | 113,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01945 zł | 194,50 zł |
| 20 000 | 0,01758 zł | 351,60 zł |
| 30 000 | 0,01667 zł | 500,10 zł |
| 50 000 | 0,01568 zł | 784,00 zł |
| 70 000 | 0,01512 zł | 1 058,40 zł |
| 100 000 | 0,01459 zł | 1 459,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


