Parametric Equivalent

ERJ-2RHD473X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD473XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD473XCT-ND - Cut Tape (CT) 10-ERJ-2RHD473XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD473X |
Description | RES 47K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0402DTC47K0 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC47K0TR-ND | 0,06070 zł | Parametric Equivalent |


